DFRobot Gravity 5V Non-contact Liquid Level Sensor

DFRobot Gravity 5V Non-contact Liquid Level Sensor has a Gravity interface and is able to detect 0-100°C conductive liquid levels in non-metallic containers. It has a sensing range of 3mm. Provided with digital quantity output (low), the sensor can be directly used on Arduino UNO for liquid level. Applications include detection of a water tank, beverage machine, water pipe, scientific experiment test tube, etc.

Features

  • Gravity interface, easy to connect
  • Small size, IP67 protection grade
  • 5V supply voltage
  • 3mm sensing distance
  • 0-100°C conductive liquid (can only detect non-metallic containers) applicable medium 
  • High/low (low-level output) output mode 
  • <5mA working current 
  • -5~80°C working temperature
  • -20~85°C storage temperature
  • IP67 protection level

Connection Diagram

DFRobot Gravity 5V Non-contact Liquid Level Sensor
Yayınlandı: 2021-08-25 | Güncellenmiş: 2022-11-29