DFRobot Gravity MEMS Gas Sensor

DFRobot Gravity MEMS Gas Sensor is a 3.3/5V compatible MEMS gas concentration sensor. The sensor supports the detection of various gas concentrations like CO, C2H5OH (Alcohol), H2, NO2, NH3. It integrates various gas concentration conversion formulas in the code to facilitate the testing and use of sensors.

Features

  • Support detection of a variety of harmful gas
  • Integrate the calculation formulas of various gas concentration
  • Low power consumption
  • I2C digital output
  • Compatible with the 3.3~5.5V master controller

Applications

  • Gas leak detection
  • Gas safety equipment
  • Air environment detection

Overview

DFRobot Gravity MEMS Gas Sensor
Yayınlandı: 2022-01-28 | Güncellenmiş: 2023-01-09