DFRobot Gravity PAV3015 Air Velocity Sensor

DFRobot Gravity PAV3015 Air Velocity Sensor operates on the thermopile principle to measure airflow from 0m/s to 15m/s with ±5% F.S accuracy. This air velocity sensor is a compact, high-performance anemometer for precise airflow measurement, based on the Posifa PAV3015D sensor. The Gravity PAV3015 air velocity sensor uses a solid-state method that provides significant advantages over traditional cup anemometers. This air velocity sensor features low 10mA power consumption, a 3.3V to 5V Gravity I2C interface, and an exceptionally fast 125ms response time. The Gravity PAV3015 air velocity sensor is ideal for embedded systems in applications like server cooling, HVAC monitoring, and UAV airspeed detection.

DFRobot Gravity PAV3015 Air Velocity Sensor

The Gravity PAV3015 air velocity sensor offers a minimal footprint, enabling seamless integration into compact devices, embedded systems, and portable equipment with limited space. This enables airflow measurement in applications previously limited by sensor size.

Features

  • Low-power applications (10mA)
  • ±5% high precision within the measurement range
  • 37mm × 27mm compact size
  • 125ms rapid response

Applications

  • Data Center and Electronics Cooling:
    • Real-time airflow monitoring within server racks or electronic cabinets to prevent overheating and ensure stable operation
  • Smart HVAC Systems:
    • Measuring airflow velocity inside ventilation ducts to optimize energy efficiency and air distribution in smart buildings
  • UAV and Drones:
    • Integrating a lightweight, compact airspeed meter for stable flight control and performance monitoring
  • Portable Measurement Devices:
    • Designing battery-operated instruments, such as bicycle anemometers or environmental monitors, that demand both accuracy and energy efficiency

Specifications

  • 3.3V to 5V supply voltage
  • -25℃ to 85℃ operating temperature range
  • 10mA operating current
  • 0m/s to 15m/s measurement range

Wire Diagram

DFRobot Gravity PAV3015 Air Velocity Sensor

Pinout

DFRobot Gravity PAV3015 Air Velocity Sensor
Yayınlandı: 2026-01-16 | Güncellenmiş: 2026-01-28