DFRobot DFR0605 Gravity Digital RGB LED Module
DFRobot Gravity Digital RGB LED Module is a single cascadable LED module with an RGB LED strip. This module connects modules and Arduino, micro:bit, Firebeetle series, LattePanda, and Raspberry Pi mainstream controllers. The Gravity LED module only requires one signal pin for all the cascaded LEDs. This module consumes very little power per meter, enabling more than 100 modules cascading with no more than 5V and 2A power requirements. The Gravity LED module allows a simple and flexible configuration of the length of an RGB LED strip without the need for cutting or soldering. This module offers the same display performance as the traditional RGB LED strip and is fully compatible with the driving circuit or program.Features
- Good display performance and high-quality brightness
- Low cascading length and low unit power consumption
- High compatibility
- Compatible with 3.3V or 5V controller and RGB LED strip drivers or programs
- A standard connector that is easy to set up without cutting or soldering
Specifications
- WS2812 RGB 5050 LED
- 3.3V to 5V input voltage range
- 48mA maximum current
- 0.7mA quiescent current
- Gravity 3P digital interface
- 30mm x 22mm dimension
Cascading Overview
Connection Diagram
Videos
Additional Resources
Yayınlandı: 2019-06-13
| Güncellenmiş: 2023-06-02