DFRobot Gravity: Ring 2D QR Code Scanner
DFRobot Gravity: Ring 2D QR Code Scanner is equipped with an indicator that feeds back the sensor recognition status by showing different colors. This scanner operates at 3.3V/5V and is compatible with UART and I2C communication which makes it easier to develop on controllers like Arduino, ESP32, and Raspberry Pi. Typical applications include self-service vending machines, subway gates, access control, and payment machine.Features
- Use-to-connect Gravity interface
- 3.3V/5V power supply
- I2C and UART supported
Kit Contents
- 1x Ring 2D QR code scanner
- 1x Adapter board
- 1x PH2.0-4P Dupont wire 30cm (red black blue, and green)
Specifications
- 3.3V/5V power supply (DC)
- <70mA working current
- I2C and UART communication
- 640 x 480 image pixel
- Light source:
- Colorful indicator/green light flashing prompt successful reading
- Code System:
- 1D: EAN13, EAN8, UPCA, UPCE0, UPCE1, Code128, Code39, Code93, CodeBar, Interleaved 2 of 5
- 2D: QR code, Data Matrix, PDF417
- Depth of Field:
- QR Code (25mm-150mm product performance may be affected to varying degrees due to barcode quality and environmental conditions)
- ≥25% contrast
- Reading Angle:
- Roll 360°, pitch 55°, and yaw 55°
- Scanning Angle:
- 69° (horizontal) and 56° (vertical)
- ≥5mil reading accuracy
- 20°C to 60°C working temperature range
- -40°C to 80°C storage temperature range
- 0Lux to 100000Lux environment light
- 5% to 95% (non-condensing) relative humidity
Applications
- Self-service vending machines
- Subway gates
- Access control
- Payment machines
Connection-Diagram with DFRduino UNO R3
Yayınlandı: 2022-03-21
| Güncellenmiş: 2022-03-24