DFRobot Gravity: Serial Data Logger for Arduino
DFRobot Gravity: Serial Data Logger for Arduino can conveniently store data and supports direct data printing through the serial port without additional codes. This data logger offers an onboard 128MB Flash memory and comes with a USB function that helps directly connect it to a PC computer to read the stored files without using a card reader. The Gravity: serial data logger for Arduino features an onboard LED indicator to view the data writing status and the onboard SAVE key makes it easier to store data into separate files. This data logger supports multiple baud rates for good compatibility. Applications include offline data collection, capturing product log grab, robots, and drones debugging.Features
- With USB function no card reader is required
- Onboard 128MB Flash memory (no TF card required)
- Support multiple baud rates for good compatibility
- LED indicator for viewing data writing status visually
Kit Contents
- 1x Gravity: Serial Data Logger
- 2x 2.54-5P black single-row connector
- 1x Gravity-4P I2C/UART sensor cable
Specifications
- 3.3V to 5V supply voltage
- 32mA operating current
- USB2.0 USB protocol
- -30°C to 85°C operating temperature range
- 5% RH to 85% RH operating humidity range
- 32mm x 27mm (1.26" x 1.06") dimensions
Applications
- Offline data collection
- Capture product log grab
- Robots and drones debug
Related Content
Yayınlandı: 2022-03-11
| Güncellenmiş: 2022-11-16