DFRobot Gravity: TCS3430 Tristimulus Color Sensor

DFRobot Fermion: TCS3430 Tristimulus Color Sensor features advanced digital Ambient Light Sensing (ALS) and CIE 1931 tristimulus color sensing (XYZ). This sensor employs the new generation of TCS3430 spectral sensor IC. The sensor channels have a filter to control the optical response that allows the device to accurately measure ambient light and sense color. These measurements are used to calculate chromaticity, illuminance, and color temperature that are used to support various potential applications. This sensor operates at 3.3V to 5V power supply range and -30°C to 85°C operating temperature range. Typical applications include color detection, brightness detection, white balance detection, and color temperature measurement.

Features

  • XYZ tristimulus filter
  • Capable of ±10% illuminance and correlated color temperature accuracy
  • Wide dynamic range and high sensitivity
  • Programmable gain and integration time

Specifications

  • 3.3V to 5V power supply range
  • <5mA operating current
  • -30°C to 85°C operating temperature range
  • 0x39 I2C address
  • <15mA LED operating current
  • 22mm x 27mm dimensions

Applications

  • Color detection
  • Brightness detection
  • White balance detection
  • Color temperature measurement

Videos

Yayınlandı: 2021-07-22 | Güncellenmiş: 2022-03-11