DFRobot Gravity: WiFi IoT Module

DFRobot Gravity: WiFi IoT Module is ideal for IoT classroom teaching and smart home projects. It supports multiple programming platforms, like MakeCode, Mind+, and Arduino IDE. The module can also be used on various popular IoT platforms like Easy IoT, IFFTTT, ThingSpeak, SIoT. The module is designed with an easy-to-use Gravity interface and employs UART and I2C communication protocols.

Features

  • Support Arduino IDE programming, MakeCode, and Mind+ Graphical Programming
  • I2C and UART Communication
  • Support Main controller Arduino, micro:bit, etc.
  • Support protocols like MQTT, HTTP, etc. Work well with IoT platforms EasyIoT, IFTTT, ThingSpeak, etc.
  • PH2.0-4P Gravity Interface

Specifications

  • Power Supply: 3.3V~5.5V
  • Communication: I2C, UART
  • Wireless Mode: IEEE802.11b/g/n
  • Encryption Type: WPA WPA2/WPA2–PSK
  • WiFi Frequency: 2.4GHz
  • Built-in Protocol: TCP/IP Protocol Stack
  • Dimension: 37×32mm/1.46×1.26"
  • Supported IoT Platforms: Easy IoT, IFFTTT, ThingSpeak, SIoT
  • Supported Programming Platforms: Arduino IDE, MakeCode, Mind+
Yayınlandı: 2021-01-19 | Güncellenmiş: 2022-07-27