DFRobot Industrial USB Isolator
DFRobot Industrial USB Isolator is a small portable USB isolator with USB2.0 compatibility that provides complete isolation between devices. The isolator features a 12Mbps data transmission rate and 2500V isolation voltage. The industrial USB isolator can be used to protect the USB port of all kinds of devices without connecting external power or installing a driver, effectively extending device service life.Features
- 12Mbps data transmission rate
- 2500V isolation voltage
Applications
- Strong electricity
- Strong interference
- Noise-sensitive field
Overview
Additional Resources
Yayınlandı: 2022-01-31
| Güncellenmiş: 2023-02-10