DFRobot KIT0138 Gravity Series IoT Starter Kit

DFRobot KIT0138 Gravity Series IoT Starter Kit is a kit for micro:bit users to build Internet of Things (IoT) projects. The DFRobot kit contains a micro:bit® microcontroller, a Wi-Fi® module, and seven sensors/actuators in IoT applications. Users can set up a Wi-Fi connection with the MakeCode Block Editor and begin programming a micro:bit to interact with smart devices. The kit is compatible with hundreds of Gravity Series modules. Micro:bit is a pocket-sized, Single Board Computer (SBC) that can be coded, customized, and controlled to bring projects to life. 

Features

  • MicroUSB 5V power supply
  • 5V operating voltage
  • 32-bit data bus width
  • 1500mA maximum current
  • 0-60°C working temperature
  • 250mm x 190mm x 57mm package
  • Weighs 492g

Kit Contents

  • Micro:bit microcontroller
  • Plug and play Wi-Fi® module (Obloq)
  • 7 sensors/actuators used in IoT applications
  • EasyIoT Platform
Yayınlandı: 2019-03-08 | Güncellenmiş: 2023-05-23