DFRobot KIT0144 & KIT0145 Development Kits
DFRobot KIT0144 M1 Dock and KIT0145 M1W Dock Development Kits evaluate Kendryte (K210) artificial intelligence chips. The kits serve as the core unit and dual-core processing with independent FPU, 64-bit CPU, and 8M in-built SRAM. In AI processing, K210 can perform convolution, batch normalization, activation, and pooling operations. The development boards integrate M1w Docks, OV2640 cameras, 2.4" LCDs with built-in microphones, TF card slots, and onboard USB-to-serial chips for downloading and debugging codes. Gesture and touch sensors integrate gesture recognition and touch detection functions in one piece, providing an adjustable detection range from 0cm to 30cm. In addition, this module can realize face detection, voice, color, object recognition, MNIST handwritten digit recognition, feature map visualization, and more.Features
- Digital Video Port (DVP) interface support
- Universal Asynchronous Receiver/Transmitter (UART)
- Direct Memory Access Controller (DMAC)
- I2C, I2S, SPI interfaces
- Joint Test Action Group (JTAG)
- Field Programmable IO Array (FPIOA/IOMUX)
- Neural Network Processor (KPU)
- Audio processor (APU)
- Fast Fourier Transform (FFT) hardware accelerator
- AES and SHA256 algorithm hardware accelerators
- KPU high-performance Convolutional Neural Network (CNN) hardware accelerator
- Firmware encryption support
- FPC24P socket for DVP camera and 8-bit MCU LCD
- 3.3V/1.8V dual voltage IO support eliminates the need for level shifters
- Access to all 72-pin full-pin lead-out, freely mappable
- USB Type-C™ interface
- Power amplifier IC for use with speakers
- Built-in microphone
- TF card slot
- Onboard Wi-Fi®, adopt ESP8285 chip
- Onboard high-speed DAC
- Microphone Array expansion board
Yayınlandı: 2019-08-26
| Güncellenmiş: 2023-06-08