DFRobot LattePanda Mu Heatsinks

DFRobot LattePanda Mu Heatsinks are made of high-quality materials and designed specifically for the LattePanda Mu compute modules. The heatsinks allow for seamless interaction between LattePanda Mu and the other carrier board, enabling engineers to build various DIY projects. LattePanda heatsinks ensure a stable temperature for the LattePanda Mu, and the heat dissipation fins quickly absorb the heat generated by the CPU. DFRobot LattePanda Mu Heatsinks are constructed with aluminum alloy that is durable and corrosion-resistant.

Features

  • All-metal material
  • Wall mounting
  • Aluminum alloy material
  • Corrosion resistant
  • Durable construction
  • Passive cooling aluminum alloy heatsink (heatsinks)
  • Active cooling aluminum alloy heatsink (cooler)
  • Double ball-bearing fan (cooler)

Specifications

  • FIT0989 Heatsink
    • LattePanda Mu compatible
    • 70mm x 45.5mm x 33mm dimensions
    • Heat dissipation capacity
      • TDP 6W, temperature rise of +35°C
      • TDP 10W, temperature rise of +60°C
  • FIT0982 Heatsink
    • LattePanda Mu compatible
    • 70mm x 45mm x 11mm dimensions
  • FIT0981 Cooler
    • LattePanda Mu compatible
    • 5V operating voltage
    • 0.35A operating current
    • 105mm wire length
    • 4000RPM maximum rotational speed
    • 69.6mm x 50.4mm x 19mm dimensions
    • PH2.0-4P interface type
Yayınlandı: 2025-06-03 | Güncellenmiş: 2025-07-16