DFRobot I2C LCD1602 Arduino LCD Display Modules
DFRobot I2C LCD1602 Arduino LCD Display Modules are square shaped and a row of 2.54 pin header display modules. These LCD1602 display modules are available in blue, black, grey, and green colored backlight variants. The I2C LCD1602 display modules need not adjust the contrast and retain the backlight controllable function. These devices are simultaneously compatible with 3.3V and 5V voltage and operate at an operating temperature of -20°C to 70°C. The kit includes an I2C LCD1602 Arduino LCD module and I2C/UART sensor cable.Specifications
- 3.3V to 5V operating voltage
- ≤20mA operating current
- IIC/I2C communication mode
- Green, grey, black, and blue backlight variants
- -20°C to 70°C operating temperature
- -30 to 80C storage temperature
- 87mm x 32mm x 13mm dimension
I2C LCD1602 Arduino LCD Display Modules
Yayınlandı: 2018-07-06
| Güncellenmiş: 2022-08-02