DFRobot Light & Motor Driver for Python (V1.0)
DFRobot Light and Motor Driver for Python (V1.0) features four adjustment methods. These are Python code direct control, PC host computer control, UART communication programming control, and potentiometer manual control. It is used in application scenarios like DC motor speed control and light adjustment. This product supports 5V~24V wide voltage input and has a load capacity of 10A, which can drive a DC motor of about 10W or a LED strip light of about 5 meters.Features
- Simple and easy to use
- Python code programming, no motherboard or adapter required.
- Plug and play
- Windows software control, no programming required,
- UART communication control
- Convenient for long-term use of embedded equipment
- External potentiometer control
- Manual control, no programming required
- Standard MODBUS protocol
- The protocol is public, and can flexibly customize the control methods
- 5V~24V wide voltage support
- Suitable for various motors and light strips
- Driven by high current MOS tube, load capacity of 10A
Specifications
- Input Voltage Range
- 5V~24V
- Maximum Control Current
- 10A
- PWM Duty Ratio Adjustment Range
- 0~255
- PWM Frequency Adjustment Range
- 183Hz ~ 46875Hz
- Number of PWM Channels
- 1 channel
- Start/Stop Button
- x1
- Control Mode
- External potentiometer adjustment
- UART communication control
- USB port host computer control
- Python control
- USB Interface
- Type-C
- UART Interface
- PH2.0-4P
- External Potentiometer Interface
- 2.54-pin header, binding post
- Mounting Hole Size
- 30mm x 50mm, diameter 3.1mm
- PCB Size
- 37mm x 57mm / 1.46 x 2.24 inches
Overview
Additional Resource
Yayınlandı: 2022-01-28
| Güncellenmiş: 2023-02-27