DFRobot M-DUINO 21 I/Os PLUS (Opto Isolated Output)

DFRobot M-DUINO 21 I/Os PLUS (Opto Isolated Output) is based on the Arduino Technology designed for professional use. The device has an Arduino Mega2560 as its core control chip, the M-Duino PLC has 21 I/Os including 6 analog and digital inputs, 5 digital isolated inputs, 2 interrupt isolated inputs, 3 analog outputs, 5 digital isolated outputs, and 3 PWM isolated outputs. Meanwhile, it contains several communication ports like UART, I2C, SPI, RS232, RS485, Ethernet, which provide more flexibility to control your device. Besides, the controller offers the possibility to expand up to 127 modules via I2C.

Features

  • With 21 I/O interfaces
  • Contains several communication ports
  • Supports remote programming

Overview

DFRobot M-DUINO 21 I/Os PLUS (Opto Isolated Output)
Yayınlandı: 2022-01-31 | Güncellenmiş: 2022-03-11