DFRobot Math & Automatic Touch Keyboard for micro:bit
DFRobot Math and Automatic Touch Keyboard for micro:bit (MBT0016) is an easy-to-use keyboard suitable for various applications. The DFRobot micro:bit plugs directly into an onboard socket, making setup simple. The keyboard features 16 numeric and symbol touch keys with 16 programmable RGB LEDs, making it ideal for creating math games. Also included are a vibration motor, buzzer, two motor ports, two servo ports, and nine expansion ports, laying a foundation for automation control applications.The DFRobot Math & Automatic Touch Keyboard supports the making code and Mind+ graphical programming platforms.
Features
- Power input 3.5V to 5.5VDC
- External battery
- External power via USB
- Touch keys 16
- RGB LEDs 16
- Buzzer 1
- Buzzer switch 1
- Motor ports 2
- Servo ports 2
- I2C 2
- UART 1
- GPIO P0, P1, P2, P8, P12, P16
- Programming Platform: Mind+, make code
- 136mm x 65mm/5.35" × 2.56" dimensions
Applications
- Math games
- Automation control
Videos
Yayınlandı: 2019-12-20
| Güncellenmiş: 2023-06-13