DFRobot micro: Breadboard

DFRobot micro: Breadboard is a micro:bit-based expansion board designed for STEM-starter. This expansion board has a 3.23x2.17-inch breadboard on which electronic components can be connected to build circuits. All IO ports of this board are led out in the form of a pin header and female header and require no welding. The DFRobot micro: breadboard features on-board AB buttons, a PWR indicator, an independent power switch, more play methods, and ease of use. This breadboard can be used for building and debugging circuits and micro: bit-based applications like light control lamps, smart doorbells, and temperature alarms.

Features

  • Free from soldering
  • Electronic components can be used repeatedly
  • IO ports are led out in the form of pin header and female header
  • Supports visual programming, mind+, and python
  • Micro USB 5V power interface

Specifications

  • 3.3V to 5V operating voltage range
  • 0V/3.3V digital output voltage
  • 0VDC to 3.3VDC analog output voltage range
  • Pin header and female header interface
  • micro:bit interface x19
  • Power interface x4
  • GND port x4
  • 3.23x2.17-inch breadboard
  • PWR indicator x1
  • Power switch x1
  • Onboard button(A/B) x2
  • 16.2cm x 7.2cm product dimensions
  • M3 screw hole

Board Overview

DFRobot micro: Breadboard
Yayınlandı: 2019-07-02 | Güncellenmiş: 2023-06-07