DFRobot micro: Maqueen Plus

DFRobot micro: Maqueen Plus is a powerful and intelligent, advanced version of the micro: Maqueen Lite (4.0). The Maqueen Plus is optimized with better power management and a larger capacity power supply. It's ideal for use with the HuskyLens AI Vision Sensor and comes with a larger and more stable chassis. It also features more built-in functions and more expansion ports. It's suitable for classroom teaching and for after-school extended exercises and robot competitions.

Specifications

  • 4 AA batteries
  • 5V charging voltage
  • 900mA charging current
  • 4h charging time
  • 4 LEDs battery indicator
  • N20 motor 260rpm drive motor
  • Buzzer
  • RGB-LED x 2
  • P0 P1 P2 P8 P12 P13 P14 P15 P16 GPIO expansion ports
  • I2C expansion ports x 3
  • Servo expansion ports x 3
  • Line tracking sensors x 6
  • Analog + digital line tracking sensor output data
  • Support line sensor calibration
  • Infrared receiving sensor
  • URM10 ultrasonic sensor
  • Top metal plate
  • M3 threaded connections x 12
  • 50cm x 50cm map size
  • 107mm x 100mm/4.21" x 3.94" dimensions

Overview

Yayınlandı: 2020-06-17 | Güncellenmiş: 2024-06-18