DFRobot MindPlus Coding Kit for Arduino

DFRobot MindPlus Coding Kit for Arduino is a set of tools for programming learning. It's compatible with Mind+, a graphical coding software for starters, and Arduino IDE. This kit is well applicable to students from the lower grade to the higher grade. It comes with an Arduino Uno R3 mainboard and a sensor expansion board V7, and 18 commonly used sensors and actuators. These sensors are equipped with Gravity interfaces, which are easy to use. The course for this kit will first start from lighting up an onboard LED on Arduino to help students step into the world of coding.

Features

  • 18 modules with functions involving BLUETOOTH®, WiFi, display, etc.
  • 25 Interesting projects to explore IoT, smart home, etc.
  • The teaching contents are instructed in detail from the perspectives of materials, hardware connections, hardware working principles, and programming, enabling beginners to master how to use Arduino and integrally learn network Internet and data analysis

Specifications

Yayınlandı: 2021-08-23 | Güncellenmiş: 2023-02-07