DFRobot Raspberry Pi 4 Metal Case
DFRobot Raspberry Pi 4 Metal Case consists of a metal case with a frosted tactile feel and a 3.5-inch TFT touch screen. The case features a touch screen with a resolution of 480x320 and a refresh rate of 60 frames. It can smoothly play all kinds of video information or games. The display is stable without flickering and has a touch function that can detect finger presses on the screen and respond in a timely manner.Specifications
- Fits the Raspberry Pi 4 B
- 3.5" screen size
- TFT LCD type
- SPI interface
- 480x320 resolution
- 50-60 frames refresh rate
- LED backlight
- 5V, 0.16A power consumption
Additional Resources
Yayınlandı: 2021-08-20
| Güncellenmiş: 2023-04-07