DFRobot Raspberry Pi PLC Industrial Controllers

DFRobot Raspberry Pi PLC Industrial Controllers have up to 36 digital inputs, 16 analog inputs, 8 analog outputs, and 6 interrupt. The controllers also contain several communication ports like, the CAN bus, double Ethernet port, double RS-485, WiFi, BLUETOOTH®, which provide great flexibility and control. This PLC runs a Linux or a Raspberry Pi OS. 

Features

  • With great flexibility and control
  • Runs a Linux or a Raspberry Pi OS

Applications

  • IoT project
  • Industrial environment using Linux

Overview

DFRobot Raspberry Pi PLC Industrial Controllers
Yayınlandı: 2022-01-31 | Güncellenmiş: 2022-12-22