DFRobot Raspberry Pi Dual Cooling Fans Kit

DFRobot Raspberry Pi Dual Cooling Fans Kit is a one-fan Raspberry Pi radiator compatible with Raspberry Pi 3B/3B+/4B. The heat sink is made of high-quality aluminum, and the surface is designed with slots. This makes it more conducive to heat dissipation. Two 7mm 9-blade cooling fans are installed on the aluminum heat sink. The heat sink comes with adhesive backing for easy installation.

Features

  • 5V working voltage
  • 1.5W power
  • 7500rpm speed
  • 12g weight
  • Applicable to 3B/3B+/4B
  • Size
    • Large Heat Sink: 50mm x 25mm x 13mm / 1.97" x 0.98" x 0.51"
    • Small Heat Sink: 9mm x 9mm x 5mm / 0.35" x 0.35" x 0.2"

Overview

DFRobot Raspberry Pi Dual Cooling Fans Kit
Yayınlandı: 2021-08-25 | Güncellenmiş: 2023-01-30