DFRobot Raspberry Pi e-ink Display Module

DFRobot Raspberry Pi e-ink Display Module offers a 2.13-inch screen with a resolution of 250 x 122 and adopts an SPI interface to communicate with Raspberry Pi. This DFRobot display module leads out the pins on Raspberry Pi and thereby avoids conflicts if the e-ink display and Raspberry Pi have to be used simultaneously. The e-ink display module features a small size, compact layout, plug-and-play, and low power consumption.

Specifications

  • 3.3V operating voltage
  • GDE0213B1 model
  • 250x122 resolution
  • SPI interface
  • Black or white colors
  • 66.5mm x 31mm dimensions
  • Refresh time:
    • 3s for a full refresh
    • 680ms for a partial refresh
  • 26.4mW refresh power
  • 2.54mm 2x20 pin connector

Module Overview and Pinout

DFRobot Raspberry Pi e-ink Display Module
Yayınlandı: 2019-07-02 | Güncellenmiş: 2023-06-06