DFRobot RS485 Connector Expansion Shield

DFRobot RS485 Connector Expansion Shield is designed to expand two parallel RS485 ports (terminal) with high reliability for LattePanda Alpha and Delta. This shield employs FTDI USB to serial port chip and features an industrial-grade isolated transceiver module. The RS485 connector expansion shield also features signal isolation, power isolation, lightning and surge protection, transient impulse voltage resistance, and bus protection. The bus protection supports reliable data transmission and can effectively protect the LattePanda mainboard for providing a high-reliability connection for point-to-point. This shield employs a stackable connection that allows it to be easily fixed onto the LattePanda mainboard. This is achieved by copper columns without blocking the heat dissipation area of the mainboard and can be safely applied in industrial scenarios.

The RS485 connector expansion shield offers reliable transmission and up to a 1Mbps communication baud rate. This expansion shield operates at 5V and -40°C to 85°C temperature range. The RS485 connector expansion shield facilitates the development and use of industrial-grade RS232 communication on Windows® (compatible with Linux).

Features

  • Signal and power isolation
  • Reliable transmission
  • Up to 1Mbps communication baud rate
  • 12V power output (100mA)
  • Onboard 120Ω terminal matched resistance
  • Easy to connect and use
  • No effect on the cooling performance of the mainboard
  • Comes with copper pillars and screws
  • Does not support hot-plugging
  • Comply with EIA/TIA-232-F standard
  • Bus fail-safe and bus drive short circuit protection
  • 1/8 unit load and up to 256 nodes bus load capacity

Specifications

  • 5V operating voltage
  • -40°C to 85°C operating temperature range
  • Up to 1Mbps baud rate
  • 3000VDC  isolation voltage

Applications

  • Facilitates the development and use of industrial-grade RS232 communication on Windows® (compatible with Linux)

Board Overview

Schematic - DFRobot RS485 Connector Expansion Shield

Connection Diagram

Schematic - DFRobot RS485 Connector Expansion Shield
Yayınlandı: 2021-07-26 | Güncellenmiş: 2022-03-11