DFRobot RS485 Wind Speed Transmitter

DFRobot RS485 Wind Speed Transmitter is a professional meteorological instrument used to measure horizontal wind speed within 0~32.4m/s. The transmitter integrates a hall sensor. The shell and wind cups are made of aluminum alloy material and use special mold precision die casting process. It features small dimension tolerance and high surface accuracy. The sensor internal circuit is protected, which makes the sensor have the properties of high strength, weather resistance, anti-corrosion, and waterproof. The cable connector adopts a corrosion-resistant military plug that ensures the long service life of the product.

Features

  • Compact size, easy to install, portable
  • The surface of aluminum alloy material is sprayed with plastic, anti-corrosion, and high-temperature resistance
  • Quality bearings, low resistance, low start-up wind speed
  • High measurement accuracy, wide range, good stability
  • Reasonable structure design, good appearance quality
  • Long signal transmission distance, strong anti-interference ability

Specifications

  • 0~32.4m/s measuring range
  • 0.2-0.4m/s start-up wind speed
  • ±0.3m/s accuracy
  • 2.5m/98.43" lead length
  • 7-24V power voltage
  • RS485 interface Modbus protocol communication protocol

Dimensions

DFRobot RS485 Wind Speed Transmitter
Yayınlandı: 2021-08-23 | Güncellenmiş: 2023-01-09