DFRobot SEN0285 Gesture & Touch Sensor Module

DFRobot SEN0285 Gesture and Touch Sensor Module integrate gesture recognition and touch detects functions in one device. The sensor module provides an adjustable detection range from 0cm to 30cm. SEN0285 Gesture and Touch Sensor Module can connect to a microcontroller to detect a 5-way touch signal and seven kinds of gestures: move left, right, move forward, move backward, pull up, pull down, pull, and remove. The module uses the gesture recognition algorithm, providing simple and reliable data output. The sensor also can directly communicate with upper computers or microcontrollers such as Arduino and Raspberry Pi via serial port. The sensor is ideal for bright lamps, DIY intelligent cars, or interactive projects requiring gesture recognition.

Features

  • Integrates gesture recognition and touch detects functions
  • Detect a 5-way touch signal and seven kinds of gestures (left, right, forward, backward, pull up, pull down, pull, and remove)
  • Communicates with upper computer or micro-controllers such as Arduino and Raspberry Pi via serial port.
  • Onboard 5-way touchpad detects touch

Specifications

  • 3.3V to 5V operating voltage
  • 56.3mA operating current
  • 40µA current in sleep mode
  • Serial port communication

Videos

Yayınlandı: 2019-08-26 | Güncellenmiş: 2023-06-08