DFRobot F1031V Mass Air Flow Sensor
DFRobot F1031V Mass Air Flow Sensor detects the flow rate of a gas medium in the flow channel using thermodynamic principle with high-precision and good repeatability. This device offers completely calibrated and temperature compensated measured data by incorporating a built-in temperature sensor. The F1031V airflow sensor provides a linear analog voltage output for easy understanding. Typical applications include ventilators, air purifiers, industrial process control, and environment protection.Features
- High precision, fast response, and good repeatability
- Completely calibrated and temperature compensated
- 150SLM measuring range (standard-state: 20℃ gas temperature and 101.325kPa gas pressure)
Specifications
- 5V power supply
- 25mA operating current
- <4% FS accuracy
- 50ms response time
- -25℃ to 65℃ operating temperature range
- <100kPa working pressure
Applications
- Intensive care ventilator
- Portable ventilator
- Air purifier
- Environment protection
- Industrial process control
Connection Diagram (with Arduino UNO)
Yayınlandı: 2021-06-23
| Güncellenmiş: 2022-03-11