DFRobot SEN0395 mmWave Radar Sensor
DFRobot SEN0395 mmWave Radar Sensor senses the human presence, stationery, and moving people within the detection range of 9m. This 24GHz millimeter-wave radar sensor employs a separate transmitter and receiver antenna structure, Frequency-Modulated Continuous Wave (FMCW), and Continuous Wave (CW) multi-mode modulation. The SEN0395 mmWave radar sensor also detects static or stationary human presence such as a sleeping person. This sensor offers serial port and I/O port switch quantity as the two ways provided to the output detection results.The SEN0395 mmWave radar sensor features strong sensing reliability, high sensitivity, small size, and is easy to be used or embedded in applications. This sensor offers a strong anti-interference ability and is not affected by snow, haze, temperature, humidity, dust, light, and noise. The SEN0395 mmWave radar sensor operates at 3.6V to 5V voltage range and -40°C to 85°C temperature range.
Features
- Human presence sensing:
- Sense if there is a human body in areas
- I/O port switch quantity input and output control
- Modulation mode:
- FMCW and CW
- Serial port input and output control
- Strong anti-interference ability and not to be affected by snow, haze, temperature, humidity, dust, light, and noise
Specifications
- 90mA operating current
- 3.6V to 5V operating voltage range
- -40°C to 85°C operating temperature range
- 9mm detection distance range
- 9600 Baud rate
- 24Ghz operating frequency
- 13dBm to 15dBm equivalent transmit power range
- 100x40° beam angle
- 24mm x 28mm dimension
Connection Diagram
Additional Resource
Yayınlandı: 2021-07-10
| Güncellenmiş: 2023-01-09