DFRobot SEN0494 12.3MP Camera Module
DFRobot SEN0494 12.3MP Camera Module for NVIDIA Jetson Nano and Raspberry Pi CM3 is a high-quality 12.3MP camera module that adopts Sony's IMX477R chip and requires a C or CS-mount lens to work. It is compatible with the NVIDIA Jetson Nano series, and Raspberry Pi CM3 compute module. The DFRobot SEN0494 camera module offers higher resolution (12.3MP) and higher sensitivity (nearly 50% larger area per pixel for improved low-light performance) than IMX219 cameras used in industrial and consumer applications.Features
- Sony IMX477R sensor with 12.3MP high resolution
- Larger area per pixel for improved low-light performance
- Back-illuminated sensor architecture for improved sensitivity
- Support for different C- and CS-mount lenses
Specifications
- Sensor model - Sony IMX477R
- 7.9mm CMOS diagonal length
- 12.3 million pixels (4056×3040) resolution
- 1.5μm(H)×1.55μm(V) single-pixel size
- RAW12/10/8, COMP8 output format
- Adjustable back focal length
- C-mount/CS-mount (supporting C/CS connecting ring) lens standard
- Integrated infrared filter
Kit Contents
- 1x IMX477 camera module
- 1x C/CS connection ring
- 1x FPC cable
- 1x dust cap
Additional Resources
Yayınlandı: 2021-09-24
| Güncellenmiş: 2023-01-11