DFRobot SEN0636 Gravity: UV Index Sensor

DFRobot SEN0636 Gravity: Ultra-Violet (UV) Index Sensor is designed to measure UV radiation across the 240nm to 370nm wavelength range, including UVA, UVB, and UVC. This highly sensitive device provides real-time UV index values ranging from 0 to 11 and harm levels from 1 to 5. The SEN0636 UV index sensor supports both I2C and UART communication protocols, making it easy to integrate with a wide range of systems and devices. This index sensor operates at a voltage range of 3.3V to 5V and a -30°C to 80°C operating temperature range. The SEN0636 UV index sensor is ideal for environmental monitoring, health protection, photovoltaic systems, agriculture, and laboratory research applications.

Features

  • High-performance UV sensor chip that offers reliable quality
  • Directly outputs UV index and harm level, requiring no conversion
  • 3.3VDC to 5VDC operating voltage range
  • I2C and UART communication methods
  • 0x23 I2C address
  • 240nm to 370nm UV wavelength range
  • -30°C to 80°C operating temperature range
  • 30mm x 22mm dimensions

Applications

  • Environmental monitoring
  • Health protection
  • Photovoltaic systems
  • Agriculture
  • Laboratory research

Functional Diagram

Block Diagram - DFRobot SEN0636 Gravity: UV Index Sensor

Ultraviolet (UV) wavelength

DFRobot SEN0636 Gravity: UV Index Sensor

Dimensions

Mechanical Drawing - DFRobot SEN0636 Gravity: UV Index Sensor
Yayınlandı: 2026-02-16 | Güncellenmiş: 2026-03-11