DFRobot RS485 Fluorescence Dissolved Oxygen Sensors

DFRobot RS485 Fluorescence Dissolved Oxygen Sensor provides a high-stability solution for measuring dissolved oxygen in both freshwater and high‑salinity marine environments. These sensors operate on the principle of fluorescence quenching, an optical method that measures the phase shift of light caused by oxygen molecules. The RS485 sensors deliver a high-accuracy measurement range of 0mg/L to 20mg/L (0% to 200% saturation) with an error of just ±3% FS. These sensors include a maintenance-free optical design, built-in automatic temperature compensation, and simple system integration via the standard ModBus-RTU protocol. Each sensor includes Automatic Temperature Compensation (ATC) to ensure consistent results even under fluctuating thermal conditions. The RS485 fluorescence dissolved oxygen sensors feature an IP68 waterproof rating, ideal for freshwater aquaculture, wastewater treatment, and long-term environmental monitoring.

Features

  • RS485 (Standard ModBus-RTU protocol) communication interface
  • Fluorescence measurement principle
  • Corrosion-resistant plastic casing material
  • 0°C to 40°C operating temperature range
  • 1 year under normal use, fluorescent film lifespan
  • IP68 waterproof rating

Applications

  • Freshwater aquaculture
  • Wastewater treatment
  • Environmental monitoring
  • Scientific research
  • Smart agriculture and hydroponics
  • Automated mariculture and aquaculture monitoring
  • DIY oceanographic data buoys
  • Long-term environmental monitoring stations
  • Estuary and coastal water quality analysis
  • Industrial process control in saline solutions
DFRobot RS485 Fluorescence Dissolved Oxygen Sensors

Specifications

  • DC10-30V power supply
  • 0.2W power consumption
  • 0mg/L to 20mg/L and 0% to 200% saturation measuring range
  • ±3% FS; ±0.5°C (25°C) measurement error
  • 0.01mg/L; 0.1%; 0.1°C resolution
  • ≤60s response time
  • 0.6MPa pressure resistance
  • 5m cable length

Stable Fluorescence Measurement

Performance Graph - DFRobot RS485 Fluorescence Dissolved Oxygen Sensors
Yayınlandı: 2026-01-16 | Güncellenmiş: 2026-01-23