DFRobot SEN0684 Ultra-Thin Circular Flex Force Sensor

DFRobot SEN0684 Ultra-Thin Circular Flex Force Sensor is engineered for rigorous environments and delivers high-precision pressure detection with distinct advantages over standard Force Sensing Resistors (FSRs). The device stands out with its ability to withstand temperatures up to +120°C and its support for direct soldering, ensuring permanent, secure connections where traditional connectors fail. Featuring a linear sensing range of 20g to 6kg, a response time under 1ms, and a lifespan exceeding 10 million cycles, the DFRobot SEN0684 offers the reliability required for advanced robotic tactile sensing, industrial automation, and automotive electronics.

Features

  • High-temperature stability up to +120°C
  • Precision linear output and rapid response
  • Exceptional mechanical durability
  • Ultra-thin integration with direct soldering

Applications

  • Robotics - gripper force feedback, tactile skin for humanoid robots
  • Automotive - seat occupancy detection, heated surface pressure monitoring
  • Industrial - safety switches in high-temp machinery, fluid level monitoring (pressure-based)
  • Interactive interfaces - pressure-sensitive touch panels, electronic musical instruments

Specifications

  • 0.45mm thickness
  • 20g actuation force
  • 20g to 6kg pressure range
  • < 200kΩ resistance at actuation (20g)
  • < 1kΩ resistance at full scale (6kg)
  • < 1ms response time
  • -40°C to +120°C operating temperature
  • > 10 million cycles (1Kg force, flexible press) durability
  • < 0.01S activation time

Dimensions (mm)

Mechanical Drawing - DFRobot SEN0684 Ultra-Thin Circular Flex Force Sensor
Yayınlandı: 2026-05-04 | Güncellenmiş: 2026-05-07