DFRobot SHT31 Temperature & Humidity Sensor Breakout
DFRobot SHT31 Digital Temperature and Humidity Sensor Breakout is based on Sensirion SHT31 sensor IC that features CMOSens® technology. This sensor offers high reliability and long-term stability with low power consumption, fast response, and strong anti-interference ability. The SHT31 sensor breakout features highly integrated capacitive humidity and band-gap temperature sensing components. This sensor breakout supports I2C communication and is compatible with 3.3V/5V controllers like Arduino, micro:bit, and ESP32. The SHT31 sensor breakout provides humidity accuracy of ±2%RH at 0%RH to 100%RH (at 25°C) and typical temperature accuracy of ±0.2°C at 0°C to 90°C. This sensor breakout is ideal for use in urban environment monitoring, intelligent buildings, industrial automation, smart homes, and other Internet of Things (IoT) applications.Features
- Highly precise and internal auto-calibrated digital output
- Low power consumption, fast response, and strong anti-interference
- Compatible with 3.3V/5V controllers
Specifications
- 2.15V to 5.5V operating voltage range
- <1.5mA operating current
- 0%RH to 100%RH humidity detection range
- ±2%RH at 0%RH to 100%RH (at 25°C)humidity accuracy
- -40°C to 125°C temperature detection range
- ±0.2°C at 0°C to 90°C (typical) temperature accuracy
- I2C communication
- 19mm x 16mm outline dimension
- 2mm mounting hole size
- 15mm mounting hole pitch
Applications
- Urban environmental monitoring
- Intelligent buildings and smart homes
- Grain storage
- Plant and animal breeding system
Associated Resources
Yayınlandı: 2020-06-05
| Güncellenmiş: 2024-06-18