DFRobot STM32F411 BlackPill Development Board
DFRobot STM32F411 BlackPill Development Board is a compact STM32F411 development board that can be embedded into projects. It features the STM32F411CEU6 chip with 512KB of ROM, 128KB of SRAM and runs at 100MHz. There is a spot on the bottom for SOIC flash memory, which allows soldering an SPI flash memory for more space for data logging or file storage.Features
- STM32F411CEU6 100Mhz, 128KB RAM, 512KB ROM
- 25MHZ high-speed crystal & 32.768Khz 6PF low-speed crystal
- Immersion gold technology and lead-free, gold-plated pin headers, more environmentally friendly
- Flash pads have been reserved and USBDisk & FATFFS routines are provided
- Support MicroPython programming, provide usable MicroPython firmware
- Support Arduino programming
- Support C language programming development
- Version V3.0, there are 3 buttons: reset button, BOOT0 button, user button
- Provide CMSIS-DAP firmware, which can be turned into a download burner
- Use the latest original ST chip, high-quality crystal oscillator
Pinout Diagram
Additional Resources
Yayınlandı: 2021-08-23
| Güncellenmiş: 2024-10-15