DFRobot TF Mini Plus (ToF) Laser Range Sensor

DFRobot TF Mini Plus (ToF) Laser Range Sensor is a small single-point ranging sensor with unique optical and electrical algorithms. The sensor offers accurate and quick distance measurement while maintaining a stable and high-sensitive performance. TFmini Plus is based on the Time of Flight (TOF) principle. The product emits a modulation wave of a near-infrared ray periodically, which is reflected after contacting an object. The product obtains the flight time by measuring the round-trip phase difference and then calculates the relative range between the product and the detection object.

Specifications

  • Product characteristics 
    • 0.1m to 12m detecting range
    • ±5cm at (0.1m to 6m), ±1% at (6m to 12m) accuracy
    • 5mm resolution
    • 1Hz to 1000Hz (adjustable) frame rate
    • 70klux anti-ambient light
    • -20℃ to 60℃ operating temperature
    • IP65 protection degree

  • Optical characteristics
    • LED light source
    • 850nm operating center wavelength
    • 3.6° signal acceptance angle
  • Electrical characteristics 
    • 5V ± 0.5V input voltage
    • ≤110mA average current
    • 550mW (low power mode: 85mW) power consumption
    • 500mA peak current
    • LVTTL (3.3V) communication level
    • UART, I2C, I/O communication interface 

  • Others
    • ABS+PC enclosure material
    • -20℃ to 75℃ storage temperature
    • 12g weight
    • 30cm wire length

Dimensions

DFRobot TF Mini Plus (ToF) Laser Range Sensor
Yayınlandı: 2020-05-06 | Güncellenmiş: 2024-06-14