DFRobot TF02-i LiDAR Laser Range Sensor (40m)
DFRobot TF02-i LiDAR Laser Range Sensor (40m) is an industrial-grade medium-range distance sensor. Its maximum detection range can reach up to 40m and it has an adjustable frame rate with a maximum of 1KHz. This rangefinder has a PC/ABS/PMMA enclosure with IP65 water and dust resistance. It supports a wide range of input voltages (7-30V) with reverse protection to protect the internal circuit and adopts the RS485 communication interface and standard Modbus protocol.Features
- Wide range of input voltages (7-30V) with reverse protection
- RS485 interface communication
- Adjustable frame rate with a maximum of 1KHz
- Medium range detection (0.1 to 40m)
- IP65 protection for industrial application
- Compatible with Arduino UNO R3 and Raspberry Pi
Applications
- Detection of vehicle and pedestrian
- Vehicle collision avoidance and safety warning systems
- UAV assisted takeoff and landing
- Altimeter
Function
Related Content
Yayınlandı: 2022-01-28
| Güncellenmiş: 2022-12-22