DFRobot TFA300-L Lightweight Single-Point LiDAR Sensor

DFRobot TFA300-L Lightweight Single-Point Laser Detection and Ranging (LiDAR) sensor offers fast, precise distance measurements up to 290m, with dual-protocol connectivity. This sensor works on the Time-of-Flight (ToF) principle and delivers precise distance measurements. The TFA300-L LiDAR sensor features an exceptional frequency of up to 10,000Hz. This sensor is specifically designed for applications requiring rapid and accurate positioning. Typical applications include high-speed drone obstacle avoidance, stable altitude control, and intelligent target tracking in optoelectronic systems.  

Features

  • 10,000Hz ultra-high frequency range
  • Extended 290m long-range detection
  • Lightweight and compact for seamless integration
  • Plug-and-Play connectivity with dual protocols
  • Robust performance in demanding environments

Applications

  • Drone obstacle avoidance
  • Stable altitude control
  • Intelligent target tracking in optoelectronic systems

Specifications

  • Performance parameters:
    • 290m at 90% reflectivity, 170m at 30% reflectivity, and 100m at 10% reflectivity measurement range
    • ≤0.1m blind area
    • ±10cm (10m), 1% (≥10m) ranging accuracy
    • <3cm at 1σ repeat accuracy
    • 1cm distance resolution
    • 1Hz to 10000Hz adjustable frame rate (default 50Hz)
    • 100klux ambient light resistance
  • Optical performance:
    • EEL light source
    • 905nm center wavelength
    • <0.5° field of view
    • Class1 (IEC 60825-1:2014; EN 60825-1:2014+A11:2021) laser safety level
  • ≤0.45W average power consumption
  • 0.75A startup peak current
  • DC5±10%V supply voltage
  • 3.3V TTL level voltage
  • JST GH1.25mm-7PIN connection terminal
  • ~10.5g weight
  • 32mm x 30.2mm x 20.2mm dimensions
  • -20°C to 60°C operating temperature range
Yayınlandı: 2026-01-29 | Güncellenmiş: 2026-04-21