DFRobot TFmini-i LiDAR Laser Range Sensor (12m)

DFRobot TFmini-i LiDAR Laser Range Sensor (12m) is an industrial-grade medium-range distance sensor. The sensor has a maximum detection range of up to 12m and it has an adjustable frame rate with a maximum of 1KHz. This rangefinder has a PC/ABS/PMMA enclosure with IP65 water and dust resistance. It supports a wide range of input voltages (7-30V) with reverse protection to protect the internal circuit and adopts the RS485 communication interface and standard Modbus protocol. Multiple built-in operating modes are included to change parameters and configurations to meet different applications.

Features

  • Wide range of input voltages (7-30V) with reverse protection
  • RS485 interface communication
  • Adjustable frame rate with a maximum of 1KHz
  • Medium range detection (0.1 to 12m)
  • IP65 protection for industrial application
  • Compatible with Arduino UNO R3 and Raspberry Pi

Applications

  • Detection of vehicle and pedestrian
  • Vehicle collision avoidance and safety warning systems
  • UAV assisted takeoff and landing
  • Altimeter

Overview

DFRobot TFmini-i LiDAR Laser Range Sensor (12m)
Yayınlandı: 2022-01-28 | Güncellenmiş: 2023-01-31