DFRobot ToF Laser Ranging Module for Outdoor (15m)
DFRobot ToF Laser Ranging Module for Outdoor (15m) is a ToF-based single-point laser ranging sensor for outdoor use. The module has 100K LUX resistance to strong ambient light. This means there will be no problems when using it on sunny days. With a detection range of 5cm~15m, the product features a distance resolution 1mm, 50Hz data update frequency, 1~2° FOV, and supports UART, I2C, and I/O multiple communication modes.Features
- 100K LUX resistance to strong ambient light
- Supports UART, I2C, and I/O multiple communication modes
- Convenient for installation
Applications
- Drone height setting
- Route planning
- Smart car competition and transportation
- Industrial automation
- High-speed measurement and safety monitoring
Overview
Additional Resource
Yayınlandı: 2022-03-10
| Güncellenmiş: 2023-04-17