DFRobot Micro:bit TOY0086 Boson Starter Kit

DFRobot Micro:bit TOY0086 Boson Starter Kit comes with 8 selected modules, including the most popular digital and analog sensors as well as actuators. The modules support light, sound, and motion interaction, as well as communicate to micro:bit via a 3-pin interface. Additionally, the modules are compatible with Microsoft MakeCode JavaScript online Editor and Python Editor.

The Micro:bit Expansion Board is used to hook up Boson modules with an edge connector, 6 fool-proof 3-pin sockets, a 3.5mm headphone jack, and a volume knob. The board is powered through an external USB power port. The TOY0086 Kit includes a quick start guide with 4 projects with wiring and sample codes.

Features

  • Designed for micro:bit
  • 8 most popular electronic modules with tutorial
  • Compatible with Lego, screws, Velcro, magnets, and more

Specifications

  • Module Input/output Voltage: 3.3V
  • Maximum Current: 500mA
  • MicroUSB Power Port Voltage:5V
  • Working temperature: 0-60C
  • Package size: 250x190x57mm/ 9.84x7.5x2.24in.
  • Weight: 492g

Kit Contents

  • Micro:bit expansion board for Boson kit
  • Red Push Button x1
  • Red LED Light x1
  • Rotation sensor x1
  • Sound Sensor x1
  • Motion sensor x1
  • Mini Fan Module x1
  • Mini Servo x1
  • RGB LED strip x1
  • Micro USB Cable x1
  • 3-Pin Cable (Long) x1
  • 3-Pin Cable (Medium) x1
  • 3-Pin Cable (Short) x1
  • Quick Start Guide x1
Yayınlandı: 2017-11-20 | Güncellenmiş: 2022-07-28