DFRobot UNIHIKER K10 AI Coding Board

DFRobot UNIHIKER K10 Artificial Intelligence (AI) Coding Board is designed for K12 STEM education and beginners, combining vision AI, voice control, and TinyML machine learning in one compact device. This AI learning coding board features a 2.8" color display, dual wireless connectivity (Wi-Fi®/BLUETOOTH®), and a comprehensive sensor suite including a 2MP camera, microphone, speaker, RGB light, plus environmental detectors for temperature, humidity, light, and motion. With edge connectors and Gravity IO interfaces, users can easily connect and control various digital/analog sensors, I2C/UART actuators, and other peripherals, creating complete IoT solutions without requiring additional hardware.

The UNIHIKER K10 board comes with four ready-to-use vision models (Face Detection, Pet Recognition (Cat/Dog), QR Code Scanning, and Motion Sensing), ideal for first-time AI exploration. An integrated 2MP camera allows beginners to immediately create security systems, interactive displays, and smart monitoring projects with no prior programming experience needed.

Pre-installed voice models and a built-in microphone support offline speech recognition. This enables users to create voice-activated applications, such as custom voice commands and interactive AI systems, without requiring an internet connection.

Infographic - DFRobot UNIHIKER K10 AI Coding Board

The DFRobot UNIHIKER K10 supports TinyML, allowing users to train custom vision and sensor models. With the ability to develop personalized AI models for specific tasks, users can explore deeper AI applications and tailor the board’s functionality to unique projects. TinyML delivers flexibility when working with image recognition, sensor data, or other AI-based tasks.

Infographic - DFRobot UNIHIKER K10 AI Coding Board
Infographic - DFRobot UNIHIKER K10 AI Coding Board

Creating more interactive and data-driven applications, the UNIHIKER K10 combines Bluetooth 5.0 and Wi-Fi 2.4G with onboard AI functionality, enabling extensive connectivity options. Whether building Internet of Things (IoT) systems, remote control applications, or data transmission projects, this device provides seamless integration of AI with wireless communication protocols.

Infographic - DFRobot UNIHIKER K10 AI Coding Board

The UNIHIKER K10 is designed with IoT applications in mind. It supports long-term data collection and remote monitoring, ideal for projects that require continuous data recording and analysis. With a rich set of sensors (temperature, humidity, light, accelerometer) and connectivity options (Wi-Fi, Bluetooth), users can easily integrate the UNIHIKER K10 into IoT ecosystems for real-time monitoring, remote device control, and data-driven applications.

A built-in 2.8" color screen enables the visualization of real-time data from sensors, AI models, and projects. The screen is ideal for displaying sensor readings, AI outputs, and project results directly on the board, providing immediate feedback.

Infographic - DFRobot UNIHIKER K10 AI Coding Board

With an array of I/O ports, including USB Type-C®, MicroSD, Gravity 3-pin/4-pin, and edge connectors, the UNIHIKER K10 offers rich expandability for connecting additional sensors, actuators, and accessories. The UNIHIKER K10 supports graphical programming and MicroPython, catering to users at different skill levels. It is also compatible with Mind+ (download), a drag-and-drop programming tool that simplifies coding with blocks. The graphical programming interface allows beginners to quickly build projects without needing to write code, while MicroPython offers a more advanced programming environment for experienced developers.

Features

  • ESP32-S3 Xtensa LX7 MCU
  • 512KB SRAM and 16MB Flash
  • 2.4G Wi-Fi and Bluetooth 5.0
  • 2.8", 240x320 screen
  • 2MP camera
  • Button, microphone, temperature sensor, humidity sensor, light sensor, and accelerometer sensor
  • RGB lights and speaker actuators
  • USB Type-C, MicroSD, Gravity 3-/4-pin port, 2-pin ph2.0 battery port, and Edge connector ports
  • USB Type-C, battery port, or Edge connector power supply options
  • Pre-installed AI models
    • Face detection
    • Image recognition
    • Cat/dog detection
    • QR code recognition
    • Motion detection
    • Local speech recognition
    • Custom voice commands
  • 51.6mm x 83mm x 11mm size
  • AI face detection, QR code scanning, and sensor control sample projects included

Applications

  • AI learning
  • Machine learning
  • Face detection
  • Speech recognition

Kit Contents

  • 1x UNIHIKER K10
  • 1x Type-C USB cable

Videos

Interfaces

Location Circuit - DFRobot UNIHIKER K10 AI Coding Board
Yayınlandı: 2025-07-25 | Güncellenmiş: 2026-05-05