DFRobot Universal DC Adapter Kit
DFRobot Universal DC Adapter Kit is compatible with all kinds of universal 2.5mm DC male plugs and can be used to supply power. This adapter kit utilizes the inline plug connection method and is useful for conversion between power DC interfaces. Typical applications include laptops, stereos, displays, and screens.Features
- Compatible with all kinds of universal 2.5mm DC male plugs
Specifications
- Application:
- Conversion between power DC interfaces
- 5.5mm x 2.1mm (0.22" x 0.08") dimensions
- Jack Life:
- ≥10000 times
- Material:
- PVC material + Copper conductor
- Connection method:
- Inline plug
- Color:
- Black
Applications
- Laptops
- Stereos
- Displays
- Screens
Additional Resource
Yayınlandı: 2022-03-27
| Güncellenmiş: 2023-02-01