DFRobot Gravity: URM09 Analog Ultrasonic Sensor
DFRobot URM09 Analog Ultrasonic Sensor is designed for fast-ranging and obstacle avoidance applications with the measuring frequency of up to 30Hz. This ultrasonic sensor adopts built-in temperature compensation and analog output. The URM09 sensor can provide accurate distance measurement within 2cm to 500cm with 1cm resolution and ±1% accuracy. This sensor is compatible with Arduino, Raspberry Pi, and other main-control boards with a logic level of 3.3V or 5V. Typical applications include backing car annunciator and doorbell.Specifications
- 3.3V to 5.5V DC power supply
- 20mA operating current
- -10°C to 70°C operating temperature range
- 2cm to 500cm measurement range
- 1cm resolution
- 1% accuracy
- 30Hz maximum frequency
- 47mm x 22mm dimensions
Board Overview
Learn More About
Additional Resource
Yayınlandı: 2019-07-02
| Güncellenmiş: 2023-06-07