DFRobot URM12 Ultrasonic Sensor (1500cm & RS485)
DFRobot URM12 Ultrasonic Sensor (1500cm and RS485) is designed for distance ranging or obstacle avoidance applications. The DFRobot sensor has a detection distance of up to 1500cm, a measuring frequency of 3Hz, and a degree detection angle of 15°. It features the RS485 communication interface and supports the standard Modbus-RTU communication protocol, making it ideal for level measurement and robot obstacle avoidance.Specifications
- Power supply 9VDC to 24VDC
- Rated power 4.8W
- Operating temperature range of -10℃~+70℃
- Effective detection range of 70cm~1500cm
- Resolution 1cm
- Accuracy 1%
- IP grade IP65
- Direction angle of 15°±2° (-6dB)
- Measuring frequency of 3Hz Max
- Communication interface RS485
- Communication protocol Modbus-RTU
Additional Resource
Yayınlandı: 2020-08-12
| Güncellenmiş: 2024-06-19