DFRobot USB Cable & Charger Tester

DFRobot USB Cable and Charger Tester is a mini portable multi-function USB color screen tester. It supports fast charging decoy, protocol conversion, real-time curve displaying, and trigger high voltage. The device integrates multiple interfaces like USB-A, Micro-USB, and Type-C. The module comes with an onboard 1.44" TFT LCD high-definition color display.

Features

  • Color screen display
  • Support Chinese and English interface
  • Support fast charge decoy, protocol conversion
  • The interface can switch the direction between horizontal and vertical screens
  • With CE certification

Specifications

  • Input voltage range: 4~24V
  • Input voltage resolution: 0.1mV
  • Input voltage accuracy: ±(0.2‰+2)
  • Input Current range: 0~5A
  • Input Current resolution: 0.1mA
  • Input Current accuracy: ±(0.5‰+2)
  • Input power range: 0~120W
  • Input power resolution: 0.1mW
  • Input power accuracy: ±(0.5‰+2)
  • Internal Resistance range: 0~9999.9Ω
  • Internal Resistance resolution: 0.1mΩ
  • Internal Resistance accuracy: ±(0.5‰+2)
  • D + / D- voltage range: 0~3.3V
  • D + / D- voltage resolution: 0.01V
  • D + / D- voltage accuracy: ±(1.0%+2)
  • Equipment temperature resolution: 1℃
  • Equipment temperature accuracy: ±(1.2%+3)
  • Capacity range: 0~99999mAh
  • Capacity resolution: 0.0001mAh
  • Energy used range: 0~9999.99Wh
  • Energy used resolution: 0.00001Wh
  • Cable internal resistance range: 0~9999.9Ω
  • Cable internal resistance resolution: 0.0001Ω

overview

DFRobot USB Cable & Charger Tester
Yayınlandı: 2021-08-20 | Güncellenmiş: 2023-03-13