DFRobot USB to RS485 Serial Cable

DFRobot USB to RS485 Serial Cable features a built-in CH340 bus converter chip that allows direct communication between PC and 485 devices without extra wire connection. The CH340 converter chip works well with Windows® XP/Vista/7/8/10 system and has high stability and strong anti-interference. This cable provides instant connectivity to RS485 communication devices for industrial automation and instrumentation, as well as other devices like industrial sensors and home appliances with centralized control.

Features

  • Provides instant connectivity to RS485 communication devices
  • High stability
  • Strong anti-interference

Specifications

  • CH340 chip
  • 5V power supply
  • 1m length
  • Interface Specification:
    • Red: VCC, black: GND, green: 485-A, and white: 485-B
  • Support system: Windows® XP/Vista/7/8/10

Applications

  • Industrial sensors
  • Home appliances
Yayınlandı: 2022-03-27 | Güncellenmiş: 2023-01-31