DFRobot Fermion: VL6180X ToF Distance Ranging Sensor
DFRobot Fermion: VL6180X ToF Distance Ranging Sensor embeds ST’s patented FlightSense™ technology that measures distance accurately independent of target reflectance. This sensor is rated to perform 5mm to 100mm ranging measurements and can provide up to 200mm readings in a good environment. The VL6180X distance-ranging sensor is equipped with an ambient light sensor that combines proximity-ranging and ambient light level measurement capacities into a single package. This sensor operates at 3.3V to 5V supply voltage range and -20°C to 85°C operating temperature range.Features
- Simultaneous measurement of distance and ambient light
- VCSEL light source
- Strong anti-interference
Kit Contents
- Fermion: VL6180X ToF distance ranging sensor (Breakout)
- 2.54-6P black single row pin header
Specifications
- 3.3V to 5V supply voltage range
- <5mA operating current range
- Emitter:
- 940nm invisible laser (VCSEL)
- -20°C to 85°C operating temperature range
- 19mm x 18mm dimensions
- 5mm to 100mm measuring distance range
Connection Diagram
Yayınlandı: 2021-07-14
| Güncellenmiş: 2022-03-11