DFRobot Water Leak Detector
DFRobot Water Leak Detector indicates water leakage to minimize and avoid damage. The sensor is based on the integrated design of NO/NC. It aims to detect water leakage and water shortage. The sensor uses a relay output signal. When it is normally open and water touches the two probes, the built-in relay will be triggered. When it is normally closed and the water level is lower than two probes, the built-in relay will be triggered. Then, the alarm system will be turned on or the equipment in the house will be switched off.Features
- Water process medium
- Switch quantity output signal
- <30mA operating current
- 7-18V operating voltage
- <50ms response time
- -10℃-60℃ operating temperature
- IP66 protection level
- 47mm/1.85” in diameter, 30mm/1.18” in height size
- Wiring
- Red wire-power supply +
- Black wire- power supply -
- Yellow wire-common
- Blue wire-normally closed
- White wire-normally open
Additional Resource
Yayınlandı: 2021-08-19
| Güncellenmiş: 2023-01-29