DFRobot Miniware Smart Soldering Iron Welding Tool Kit
DFRobot Miniware Smart Soldering Iron Welding Tool Kit is a smart soldering iron powered by USB Type-C™ PD2.0/QC3.0 standard input. It only takes 8 seconds to heat up from room temperature to 300°C. The temperature of the soldering iron tip can be adjusted at any time, and all operations can be completed with one hand. TS80P controller is made of aluminum alloy through CNC into a compact structure and high-tech design.Features
- OLED screen, full-body CNC aluminum alloy casing
- USB Type-C™ 0/QC3.0 standard input
- Power increased from 18W to 30W max
- Only 8s to heat from room temperature to 300℃
- Easy-push tip fastener, one push to loosen tips
- Builtin smart chip for Port Protection
- Share same tips with TS80
Applications
- Portable tool
Videos
Associated Resources
Yayınlandı: 2022-03-10
| Güncellenmiş: 2023-03-27