DFRobot KIT0179-EN-1 Study Pack of HUSKYLENS for micro:bit
DFRobot KIT0179-EN-1 Study Pack of HUSKYLENS for micro:bit is an HuskyLens extension kit based on micro:bit programming. It is suitable for students aged 8-19. Centered around AI image recognition, the study pack has seven external modules and 28 cards that apply to teaching scenarios. This kit includes a Study Pack, a HUSKYLENS, and a micro:bit V2 board.Focusing on computer science, the tutorial provided for the DFRobot KIT0179-EN-1 aims to help students learn knowledge related to AI image recognition enjoyably and engagingly. In the tutorial, the user will explore how the image recognition technology is applied to real-life projects like face unlocking, AI camera, pet feeding, self-service charging, scanning code payment, target tracking, etc. And each project comes with corresponding teaching cards to help them get started quickly.
Features
- A variety of tutorial cases, 25 fun projects in 12 lessons
- 28 teaching cards help the user quickly learn the AI image recognition function
- Cards: people, colors, objects, barcodes, labels, QR codes, object tracking
Kit Contents
- Study Pack
- IO Extender for micro:bit ×1
- Gravity: Vibration Motor Module For Arduino ×1
- Gravity: Voice Recorder Module ×1
- Stereo Enclosed Speaker-3W 8Ω ×1
- 9g 180° Micro Servo (1.6kg) ×1
- Bistable LED Switch - Blue ×1
- RGB Full Color LED Strip ×1
- Micro USB Cable ×2
- Gravity: Digital Sensor Cable for Arduino ×4
- Gravity: 4Pin I2C/UART Sensor Cable ×1
- Face Card ×5
- Color Card ×7
- Object Card ×4
- Barcode Card ×3
- QR Code Card ×3
- Object Tracking Card ×3
- Label Card ×3
- Plastic Round Snap Ring ×1
- HUSKYLENS
- HuskyLens Mainboard x1
- M3 Screws x6
- M3 Nuts x6
- Small Mounting Bracket x1
- Heightening Bracket x1
- Gravity 4-Pin Sensor Cable x1
- micro:bit
- micro: bit V2 x1
Training Modules
- Music Magic Mirror
- Project 1 Distinguish human faces
- Project 2 Add music
- Face Recognition Access Control
- Project 1 Multiple face discrimination
- Project 2 Smart access control
- Colorful Piano
- Project 1 Distinguish multiple colors
- Project 2 Define notes
- Vending Machine for Cats And Dogs
- Project 1 Distinguish between cats and dogs
- Project 2 Add the function of sending grain
- Object Tracker
- Project 1 Object tracking and coordinate value function
- Project 2 Vibration feedback prompt
- Self-service Cashier
- Project 1 Commodity price display
- Project 2 Commodity settlement
- Energy Harvest
- Project 1 Generate energy value
- Project 2 Energy Synthesis
- Smart Bus Ticketing Machine
- Project 1 Pay by card
- Project 2 Voice prompt "Payment successful"
- Safety Helmet Reminder
- Project 1 Shows whether or not a helmet is worn
- Project 2 Safety helmet reminder device
- Encryption and Decryption
- Project 1 Character encryption
- Project 2 Decrypt
- HuskyLens AI Camera
- Project 1 Touch-controlled camera
- Project 2 Voice-activated camera
- Project 3 Time-lapse photography
- Emergency Lane Watchdog
- Project 1 Taking pictures of vehicles
- Project 2 Alarm reminder
Training Cards
Additional Resource
Yayınlandı: 2021-09-24
| Güncellenmiş: 2023-02-02